Micro Metal Gearmotor High-Power 6V 10:1 3100 rpm 3 oz-in

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco Reliapro
918-0739 918-0739
RS Electronics
38-010 38-010
Jameco Reliapro
38-004 38-004
Jameco Reliapro
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
Jameco Reliapro
Clearance

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2308855
  • Manufacturer: Pololu
  • Manufacturer no.: 999
  • HTS code: 8501104040
  • Electronics Parts Locator

Micro Metal Gearmotor High-Power 6V 10:1 3100 rpm 3 oz-in

This gearmotor is a miniature high-power, 6 volt brushed DC motor with a 9.96:1 metal gearbox. It has a cross section of 10 × 12 mm, and the D-shaped gearbox output shaft is 9 mm long and 3 mm in diameter.

Specifications

  • Motor type: 1600 mA stall @ 6V (HP 6V)
  • Gear ratio: 9.96:1 (10:1)
  • No-load speed @ 6V: 3100 rpm
  • No-load current @ 6V: 70 mA
  • Stall current @ 6V: 1.6 A (1600 mA)
  • Stall torque @ 6V: 0.22 kg·cm (3 oz-in)
  • Max output power @ 6V: 1.6 W
  • Extended motor shaft: No
    Performance at Max. Efficiency
  • Max efficiency @ 6V: 43 %
  • Speed at max efficiency: 2300 rpm
  • Torque at max efficiency: 0.046 kg·cm (0.639 oz-in)
  • Current at max efficiency: 420 mA
  • Output power at max efficiency: 1.1 W
    Dimensions
  • Size: 10 × 12 × 26 mm (Output shaft adds 9 mm to the 26 mm length.)
  • Weight: 9.5 g
  • Shaft diameter: 3 mm D-shaft


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Motor Speed @ Max. Efficiency (RPM)2300
Current @ Max. Efficiency (mA)420
Torque @ Max. Efficiency (g-cm)46
Gear Ratio9.96:1
Gear Case Size (Diameter x Length) (inch)0.47 x 0.39 x 0.35
Motor Size (Diameter x Length) (inch)0.47 x 0.39 x 0.59
Shaft Diameter0.118 in
Shaft Length0.39 in.
Terminal TypeSolderable
Additional FeatureMetal Gears
Shaft StyleD


Report a problem
Suggest a product