16AWG 4-Conductor Multi-Conductor Foil Shielded Plenum Cable

You may also like:
5576-100 5576-100
Jameco Valuepro
SC9-100 SC9-100
Jameco Valuepro
5719-CL-25 5719-CL-25
Jameco Valuepro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco Valuepro
83656 002100 83656 002100
Belden

$449.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2188511
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9991-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Web Exclusive

16AWG 4-Conductor Multi-Conductor Foil Shielded Plenum Cable

Constructions

  • 16 AWG (19x29) stranded bare copper wire conductors per ASTM B3

    Insulation:
    Plenum PLRC rated Polyvinyl Chloride (PVC) CL3P/CMP

    Shield:
    100% coverage Polyester /aluminum foil, 25% overlap, with stranded tinned copper drain wire

    Jacket:
    Plenum rated Polyvinyl Chloride (PVC) jacket
    Temperature: +75°C
    Voltage: 300 volts
    Color: Natural (White)

    Applications:
    Multi Conductor Foil Shielded Plenum, Power Limited Remote Control (PLRC) Cable
    Power limited circuits
    Burglar alarms
    Computer systems
    Intercom systems
    Remote controls
    Communication and signal systems

    Special Features:
    Installation in air plenums without the use of conduit
    Passes Steiner Tunnel Low Smoke and Flame Test
    Excellent electrical and mechanical properties
    Suitable for Cable Tray Use Class 2 circuits

    Industry Approvals:
    UL feted for low smoke and fire characteristics per National Electric Code Article 725-38(b)3, 800-3(b)
    UL Subject 13, Power Limited Circuit Cables, Type CL3P and CMP, UL Subject 444 Type CMP
    UL Subject 910, Smoke and Flame Test
    Passes UL VW-1 Vertical Flame Test
    OSHA acceptable
    RoHS Compliant
    Packaging:
    1000ft. spools

    Specifications

  • Conductor Size: 16 AWG
  • Strands: (19 x 29) Bare Copper Wire
  • No. of Conductor: 4
  • Insulation Thickness: 0.008 in.
  • Jacket Thickness: 0.015 in.
  • Nominal O.D.: 0.201 in.
  • UL/NEC Listing: CL3P/CMP
  • Temperature: 75 °C
  • Voltage: 300 V

    Agency Approvals

  • (UL) CL3P/CMP
  • NEC 725-38(b)3
  • NEC 800(b)3
  • OSHA acceptable
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Number of Conductors4
    Wire Gauge (AWG)16
    Conductor Strand19 x 29
    ShieldingYes
    Length500 ft.
    ColorNatural
    MaterialPVC
    Cable TypeMulti-conductor


    Report a problem
    Suggest a product