Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 40x40x56mm Counter Rotating Tubeaxial Fan PWM Control 27 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
GFB0412EHS-C GFB0412EHS-C
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
Price Reduced

$19.95 ea

51 ship on Jul. 10


  • Jameco Part no.: 2277823
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9CRB0412P5K001
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

12 Volt DC 40x40x56mm Counter Rotating Tubeaxial Fan PWM Control 27 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 56 mm
  • Air flow: 26.83 CFM
  • Bearing type: Ball
  • Current: 880 mA
  • Power: 10.56 watts
  • Agency approvals: UL, CUL, TUV, CSA
  • Noise: 62 dBA
  • Connections: (8) 12" wires, speed sensor (tach)
  • PWM control


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm56
Air Flow (CFM)26.8
BearingBall
Current (mA)880
Agency ApprovalsUL/CUL/TUV/CSA
Noise (dBA)62
Connection (Leads)(8) 12", speed sensor + PWM
Power (Watts)10.56


Report a problem
Suggest a product