Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 40mm Counter Rotating Tubeaxial Fan PWM Control 31 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
GFB0412EHS-C GFB0412EHS-C
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
Price Reduced

$8.95 ea

358 ship on Jul. 6


  • Jameco Part no.: 2277671
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9CRD0412P5J03
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $8.49
50+ $7.95
100+ $7.49

Request a Large Quantity Quote

12 Volt DC 40mm Counter Rotating Tubeaxial Fan PWM Control 31 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 56 mm
  • Air flow: 30.7 CFM
  • Bearing type: Ball
  • Current: 1150 mA
  • Power: 13.8 watts
  • Agency approvals: UL, CUL, TUV, CSA
  • Noise: 61 dBA
  • Connections: (8) 12" wires, speed sensor (tach)
  • PWM control


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm56
Air Flow (CFM)30.7
BearingBall
Current (mA)1150
Agency ApprovalsUL/CUL/TUV/CSA
Noise (dBA)61
Connection (Leads)(8) 12", speed sensor + PWM
Power (Watts)13.8


Report a problem
Suggest a product