70x70x38mm Tubeaxial Fan 12VDC Brushless Ball Bearing (3) 12" Wires (PWM/tach) 93 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
New Product

$19.95 ea

263 ship on May. 12
More Available – 0 days


  • Jameco Part no.: 2321567
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9GA0712P1G001
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $14.49

Request a Large Quantity Quote

Tubeaxial Fan 70 x 70 x 38 mm 12VDC Brushless (3) 12" Wires (PWM/tach) 93.6 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 70
  • Width (mm): 70
  • Height (mm): 38
  • Air Flow (CFM): 93.6
  • Bearing: Ball
  • Current (mA): 2600
  • Power (Watts): 31.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 65
  • Connection (Leads): (3) 12", PWM/tach
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height70 mm
Width70 mm
Depth38 mm
Air Flow (CFM)93.6
BearingBall
Current Rating2600 mA
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)65
Termination12" Wires (3), PWM/tach
Power Rating31.2 W


Report a problem
Suggest a product