Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan 68 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
GD122510EB-N (2I9) GD122510EB-N (2I9)

$14.95 ea

117 ship on Jul. 13


  • Jameco Part no.: 2306263
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9GA0912P4G03
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan 68 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 68.1 CFM
  • Speed: 4400 rpm
  • Bearing type: Ball
  • Current: 280 mA
  • Power: 3.36 watts
  • Agency approvals: UL, CSA, TUV
  • Noise: 39 dBA
  • Connections: (4) 12" wire leads (locked rotor protection, PWM control, speed sensor (tach))


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm92
Width - mm92
Depth - mm25
Air Flow (CFM)68.1
BearingBall
Current (mA)280
Agency ApprovalsUL/CSA/TUV
Noise (dBA)39
Connection (Leads)(4) 12", tach, PWM
Power (Watts)3.36


Report a problem
Suggest a product