Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 260 CFM

You may also like:
AD1248HB-F51 AD1248HB-F51
GD241238MB (2I5) GD241238MB (2I5)
EEC0381B1-000U-A99 EEC0381B1-000U-A99
AD1212US-A71GL-LF AD1212US-A71GL-LF
JF1238B2MR-R JF1238B2MR-R
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Slashed Prices - Limited Quantity

$34.95 ea

10 ship on Aug. 7


  • Jameco Part no.: 2306583
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9SG1212G102
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $34.95
10+ $31.95
50+ $29.95

Request a Large Quantity Quote

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 260 CFM
  • Bearing type: Ball
  • Current: 4000 mA
  • Power: 192 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 64 dBA
  • Connections: (3) 12", locked rotor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)260
BearingBall
Current (mA)4000
Agency ApprovalsUL/CUL/TUV
Noise (dBA)64
Connection (Leads)(3) 12", locked rotor
Power (Watts)192


Report a problem
Suggest a product