Aluminum Electrolytic Capacitor 15µF 560V Axial Can

You may also like:
A1000/100 A1000/100
Vishay
A10/50 A10/50
Jameco ValuePro
AB22/450-R AB22/450-R
Jameco ValuePro
E101250SA E101250SA
Jameco ValuePro
LAG470M50V816 LAG470M50V816
Jameco ValuePro
EA47035H1321-R EA47035H1321-R
Jameco ValuePro

$2.65 ea

345 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2322695
  • Manufacturer: EPCOS
  • Manufacturer no.: A/15/560
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.65
10+ $2.35
100+ $2.05
500+ $1.79
2000+ $1.59

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 15µF 560V Axial Can

Specifications

  • Capacitance: 15 µF
  • Tolerance: ±20%,
  • Voltage - Rated: 560 V
  • Operating Temperature: 85°C
  • Polarization: Polar
  • Size: 0.472" Diameter x 1.535" L (12mm x 39mm)
  • Mounting Type: Through Hole
  • Package: Axial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)15
ConstructionAxial
Voltage Rating560 VDC
Tolerance20%
Body Diameter39 mm
Length12 mm
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Capacitance15 µF


Report a problem
Suggest a product