LED Display 7-Segment Red 0.40 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Price Reduced

$0.99 ea

1,613 ship on Oct. 21


  • Jameco Part no.: 2228105
  • Manufacturer: Para Light
  • Manufacturer no.: A-394E
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

7 Segment Display Red Common Anode 4 Digits 10mA 2.8V

Features

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.40"
  • Max Forward Current: 10mA
  • Max Forward Voltage: 2.8V
  • Typical Brightness: 1.8mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorRed
Character Height (inch)0.40
ColorBlue
ConfigurationCommon Anode
Dominant Wavelength635 nm
Intensity1.8 mcd
Decimal PointRHDP
Maximum Forward Voltage2.8 V
Maximum Forward Current10 mA
Typical [email protected](mA)1.8 @ 10
Buss PolarityCA
Peak Wavelength635nm
Digit Size0.40 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 10
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)635
Display Height (mm)12.8
Minimum Operating Temperature-20°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product