Arduino A000040

You may also like:
UNO-R3-STACK-HEADERS UNO-R3-STACK-HEADERS
Jameco KitPro
200121235364HCB 200121235364HCB
Jameco ValuePro
KIT0011 KIT0011
DFRobot
1260 1260
Adafruit Industries
110990031 110990031
Seeed Studios
K853518 K853518
Keyes
WPSE305 WPSE305
Velleman

$3.49 ea

39 ship on Mar. 31
call 1-800-831-4242 for more


  • Jameco Part no.: 2137756
  • Manufacturer: Arduino
  • Manufacturer no.: A000040
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.49
10+ $2.95
25+ $2.69
100+ $2.39

Request a Large Quantity Quote

Stackable Headers for Arduino Shields

This bundle includes two 8-pin and two 6-pin single row headers with 15mm long leads that make it perfect for use with Arduino Shields, and they're stackable. This header bundle is compatible with all versions of Arduino Uno, but you may have noticed the R3 has a few additional pins so we created a header bundle for the Uno R3 (P/N: 2261343) that includes (1) 6-position, (2) 8-position and (1) 10-position header. They are also available separately.

  • Single-row, 6-position header with extended pins (Jameco P/N: 2144614)
  • Single-row, 8-position header with extended pins (Jameco P/N: 2144631)
  • Single-row, 10-position header with extended pins (Jameco P/N: 2177627)

    Dimensions:

  • Plastic body height: 8.5mm
  • Pin length: 15mm
  • Total height: 23mm

    Arduino cross-reference P/N: A000040

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product