Specification | Value |
---|---|
Design Level | Beginner |
Family | 8-bit AVR |
Processor | ATmega328P |
Number of I/Os | 23 |
PWM Channels | 6 |
USB | N/A |
Input Voltage Range | 1.8 VDC to 5.5 VDC |
UART | Yes |
SPI | Yes |
I2C | Yes |
FLASH | 32 KB |
Memory | 2 KB SRAM |
Length | 1.37 in., 34.80 mm |
Width | 0.29 in., 7.49 mm |
Package | DIP-28 |
PROM Type | EEPROM 1 KB |