Arduino Micro based on ATMega32u4 32KB Flash

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$18.45 ea

99 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 2207700
  • Manufacturer: Arduino
  • Manufacturer no.: A000053
  • HTS code: 8542310000
  • Electronics Parts Locator
Find fun & interactive hands-on projects with Jameco's selection of Arduino Uno R3 DIP products. The Arduino Uno is a microcontroller board based on the ATmega328 and contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. From starter kits, boards, shields & modules - or whether a beginner, hobbyist or expert, Jameco has the Arduino kit for you.

Arduino Micro with ATmega32u4

The Arduino Micro is a microcontroller board based on the ATmega32u4 (datasheet), developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard.

The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board; these are detailed on the getting started page.

Specifications

  • Microcontroller: ATmega32u4
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • USB interface: USB micro-B (Recommend cables below:)
  • Digital I/O Pins: 20
  • PWM Channels: 7
  • Analog Input Channels: 12
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega32u4) of which 4 KB used by bootloader
  • SRAM: 2.5 KB (ATmega32u4)
  • EEPROM: 1 KB (ATmega32u4)
  • Clock Speed: 16 MHz
  • Dimensions: 48.2mm (L) x 17.8mm (W) x 18.8mm (H)

Schematic & Reference Design



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product