Arduino A000057

You may also like:
WPB103 WPB103
Velleman
KIT-GSA KIT-GSA
Make:
A000005 A000005
Arduino
BB-ARDUINO BB-ARDUINO
Jameco KitPro
A000066 A000066
Arduino
A000067 A000067
Arduino
A000073 A000073
Arduino

$24.90 ea

57 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2163778
  • Manufacturer: Arduino
  • Manufacturer no.: A000057
  • HTS code: 8537109060
  • Web Exclusive
Get the ideal board for getting started with electronics with Jameco's stock of Arduino Uno products & accessories. Through fun & engaging hands-on projects, these boards are your entry to the unique world of Arduino. Choose from tons of options like the Arduino Uno SMD, the Arduino Uno Surface Mount, the Arduino Uno Proto Shield, ARLCD Arduino Uno + Touchscreen, the Arduino Uno R3 DIP, and much more. These microcontroller boards will deliver every time.
Arduino Leonardo (with headers) Alternate angle image
The Arduino Leonardo is a microcontroller board based on the ATmega32u4 (datasheet). It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board; these are detailed on the getting started page. We no longer carry the Leonardo without headers.

NOTE: You will need Arduino software v1.0.2 or later to program the Leonardo.

Specifications

  • Microcontroller: ATmega32u4
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 20
  • PWM Channels: 7
  • Analog Input Channels: 12
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega32u4) of which 4 KB used by bootloader
  • SRAM: 2.5 KB (ATmega32u4)
  • EEPROM: 1 KB (ATmega32u4)
  • Clock Speed: 16 MHz

Schematic & Reference Design



Report a problem
Suggest a product
Specification Value
Design LevelBeginner
Family8-bit AVR
ProcessorATmega32u4
Number of I/Os32
PWM Channels7
USBmicro-B
Input Voltage Range7 VDC to 12 VDC
UARTYes
SPIYes
I2CYes
FLASH32 KB
Memory2.5 KB SRAM
Length2.70 in., 68.58 mm
Width2.10 in., 53.34 mm
PackageBoard
PROM TypeEEPROM 1 KB


Report a problem
Suggest a product