Arduino Uno Surface Mount (Revision 3)

You may also like:
A000066 A000066
Arduino
UNO R3 SMD CH340 UNO R3 SMD CH340
Major Brands
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$20.89 ea

369 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2163840
  • Manufacturer: Arduino
  • Manufacturer no.: A000073
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $20.89
10+ $19.59
100+ $18.59

Request a Large Quantity Quote

Trouble shoot a variety of Arduino Errors & code problems with Jameco's selection of Arduino based kits & products. The Beginner Kit for Arduino comes with more useful components, more handy projects and higher quality parts - so you can make it faster & minimize errors. All the components inside are extremely easy to locate & relocate quickly with our customized black labels.

Arduino Uno SMD Rev. 3

Surface Mount Edition

Arduino Uno SMD topside
The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.

Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.
Revision 3 of the board has the following new features:
  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega 16U2 replace the 8U2.
"Uno" means one in Italian and is named to mark the upcoming release of Arduino 1.0. The Uno and version 1.0 will be the reference versions of Arduino, moving forward. The Uno is the latest in a series of USB Arduino boards, and the reference model for the Arduino platform; for a comparison with previous versions, see the index of Arduino boards.

The Arduino Uno DIP Edition Rev. 3 is also available.

Specifications:

  • Microcontroller: ATmega328
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
  • SRAM: 2 KB (ATmega328)
  • EEPROM: 1 KB (ATmega328)
  • Clock Speed: 16 MHz

Resources & Downloads

EAGLE files: arduino-uno-Rev3-reference-design.zip (NOTE: works with Eagle 6.0 and newer)
Schematic: arduino-uno-Rev3-schematic.pdf
Arduino Documentary: Open Source Hardware is Here

Note: The Arduino reference design can use an Atmega8, 168, or 328, Current models use an ATmega328, but an Atmega8 is shown in the schematic for reference. The pin configuration is identical on all three processors.

Report a problem
Suggest a product
Specification Value
Design LevelBeginner
Family8-bit AVR
ProcessorATmega328
Number of I/Os20
PWM Channels6
USBType-B
Input Voltage Range7 VDC to 12 VDC
UARTYes
SPIYes
I2CYes
FLASH32 KB
Memory2 KB SRAM
Length2.70 in., 68.58 mm
Width2.10 in., 53.34 mm
PackageBoard
PROM TypeEEPROM 1 KB


Report a problem
Suggest a product