Speaker Alnico 450 ±90Hz 0.4w 82 ±3dba 8 ±15% Ohm Round Solder Lug

You may also like:
TR-057A-R TR-057A-R
Jameco Valuepro
49-1334-02 49-1334-02
Zenith Electronics
FEB30045 FEB30045
Jameco Valuepro
S03O7F390 S03O7F390
Jameco Valuepro
A0202C A0202C
Jameco Valuepro
15294900 15294900
Samsung Electronics

$2.95 ea

1,532 In Stock
More Available – 18 weeks


  • Jameco Part no.: 88411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A0200C
  • HTS code: 8518290000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
25+ $2.29
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

Alnico (Aluminum, Nickel, Cobalt) Round Speakers

Features:

  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 87dB
  • Frequency: 430-4500Hz
  • Impedance: 8Ω
  • Magnet size: 0.5"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.8"H
Rear side connection

Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.2
Input Power (max) (W)0.4
Output82 dB
Frequency Range430 Hz to 4500 Hz
Magnet Size (Diameter x H) (inches)0.5 x 0.4
Termination MethodSolderable Lug
Magnet MaterialAlNiCo
Diameter2 in.
Depth0.8 in.


Report a problem
Suggest a product