Round Speaker 8 Ohm 1W 320 to 5000 Hz 88dB 63mm Diameter

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
KWT2340F12L-2E KWT2340F12L-2E
AST-1708MR-R AST-1708MR-R
TQ-066F-R TQ-066F-R
Slashed Prices - Limited Quantity

$1.29 ea

1,550 ship on Dec. 16


  • Jameco Part no.: 2270943
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A0202C
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.15
100+ $0.95

Request a Large Quantity Quote

Round Speaker 8 Ohm 1W 320 to 5000 Hz 88dB 2.5" Diameter

Specifications

  • Dimensions: 2.5" diameter x 0.7" deep
  • Input power: 0.5 watts (nom.); 1 watt (max.)
  • Impedance: 8 Ω
  • Output: 88 SPL dB
  • Frequency Range: 320 - 5000 Hz
  • Magnet Size: 0.8" diameter x 0.4" high
  • Paper diaphragm
  • 3 pin connector (outer pins wired, middle is N/C), 0.1" pitch


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)2.5 x 0.7
Nominal Input Power (W)0.5
Input Power (max) (W)1
Ouput SPL (dB)88
Frequency Range (Hz)320 - 5000
Magnet Size (Diameter x H) (inches)0.8 x 0.4


Report a problem
Suggest a product