Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 uF 50 Volt Axial Capacitor

You may also like:
500D228M016FK2 500D228M016FK2
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R

$0.59 ea

1,563 ship on Nov. 2
More Available – 5 weeks


  • Jameco Part no.: 10866
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A1/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1 µF 50 Volt Axial Capacitor

Specifications

  • Operating temperature range: -40°C to +85°C
  • Leakage current (after 2 minutes 20°C): 0.02CV or 2uA, whichever is greater

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    ConstructionAxial
    Voltage (VDC)50
    Tolerance (%)20
    Size (Dia. x L)(mm)5 x 12
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Capacitance (pF)1000000


    Report a problem
    Suggest a product