Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 uF 50 Volt Axial Capacitor

You may also like:
R10/50 R10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R
A100/35 A100/35

$0.75 ea

2,059 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 10882
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A10/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.59
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

10µF 50V Axial Capacitor

Specifications

  • RoHS compliant
  • High ripple current ratings
  • Solvent tolerant end seals standard

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    ConstructionAxial
    Voltage (VDC)50
    Tolerance (%)20
    Size (Dia. x L)(mm)6 x 12
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Leakage Current0.02cv or 2uA
    Capacitance (pF)10000000


    Report a problem
    Suggest a product