Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 uF 35 Volt Axial Capacitor

You may also like:
A100/50 A100/50
500D228M016FK2 500D228M016FK2
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R

$0.79 ea

436 ship on Oct. 30
More Available – 5 weeks


  • Jameco Part no.: 93551
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A100/35
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

100µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 8mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    ConstructionAxial
    Voltage (VDC)35
    Tolerance (%)20
    Size (Dia. x L)(mm)8 x 16
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Leakage Current0.02cv or 2uA


    Report a problem
    Suggest a product