Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 uF 50 Volt Axial Capacitor

You may also like:
R100/50 R100/50
500D228M016FK2 500D228M016FK2
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R

$0.89 ea

2,107 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 10911
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A100/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

100µF 50Volt Axial Capacitor

Specifications

  • High ripple current rating
  • Solvent tolerant end seals standard

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    ConstructionAxial
    Voltage (VDC)50
    Tolerance (%)20
    Size (Dia. x L)(mm)8 x 20
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Leakage Current0.02cv or 2uA


    Report a problem
    Suggest a product