Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Passive Components
Capacitors
Electrolytic, Axial
Vishay A1000/100
View larger image
Jameco Part no.:
2322767
Manufacturer:
Vishay
Manufacturer p/n:
A1000/100
HTS code:
8532220020
Description:
Aluminum Electrolytic Capacitor 1000µF 100V Axial Can
No datasheet available. Please review the tabs below for product specifications.
You may also like:
A1/50
Jameco ValuePro
A10/50
Jameco ValuePro
LAG101M50V820
Jameco ValuePro
A1000/25
Jameco ValuePro
A22/50
Illinois Capacitor
A220/50-VP-R
Jameco ValuePro
Clearance
$2.95
ea
22 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2322767
Manufacturer:
Vishay
Manufacturer no.:
A1000/100
HTS code:
8532220020
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$2.95
10+
$2.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Aluminum Electrolytic Capacitor 1000µF 100V Axial Can
Specifications
Capacitance: 1000 µF
Tolerance: ±20%,
Voltage - Rated: 100 V
Operating Temperature: 85°C
Polarization: Polar
Size: 0.827" Diameter x 1.535" L (21mm x 39mm)
Mounting Type: Through Hole
Package: Axial, Can
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Capacitance (uF)
1000
Construction
Axial
Voltage Rating
100 VDC
Tolerance
20%
Body Diameter
39 mm
Length
21 mm
Maximum Operating Temperature
85°C
Mounting
Through Hole
Type
Electrolytic
Capacitance
1000 µF
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Aluminum Electrolytic Capacitor 1000µF 100V Axial Can
Image is representative only