Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1000 uF 25 Volt Axial Capacitor

You may also like:
A1000/35 A1000/35
A1000/50 A1000/50
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
AB10/450-R AB10/450-R
EA47035H1321-R EA47035H1321-R

$1.25 ea

207 ship on Aug. 14
More Available – 5 weeks


  • Jameco Part no.: 10954
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A1000/25
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

1000 µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Diameter: 13mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    ConstructionAxial
    Voltage (VDC)25
    Tolerance (%)20
    Size13 x 26 mm
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyA
    TypeElectrolytic
    Leakage Current0.02cv or 2uA
    Product Length26mm
    Product Diameter13mm


    Report a problem
    Suggest a product