1000 uF 50 Volt Axial Capacitor

You may also like:
A/15/560 A/15/560
EPCOS
A1000/100 A1000/100
Vishay
A10/50 A10/50
Jameco ValuePro
AB22/450-R AB22/450-R
Jameco ValuePro
AB100/250-R AB100/250-R
Jameco ValuePro
LAG470M50V816 LAG470M50V816
Jameco ValuePro

$3.49 ea

539 In Stock
More Available – 5 weeks


  • Jameco Part no.: 147256
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: A1000/50
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $3.49
10+ $2.95
100+ $2.39

Request a Large Quantity Quote

1000 µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    ConstructionAxial
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter16 mm
    Length32 mm
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current0.02cv or 2uA
    Capacitance1000 µF


    Report a problem
    Suggest a product