# of units | Price |
---|---|
1+ | $4.45 |
10+ | $4.05 |
100+ | $3.15 |
500+ | $2.65 |
2000+ | $2.49 |
Specification | Value |
---|---|
Capacitance (uF) | 10000 |
Construction | Axial |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Body Diameter | 18 mm |
Length | 40 mm |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 0.02cv or 2uA |
Capacitance | 10000 µF |