Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

You may also like:
A101-RD A101-RD
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$3.29 ea

871 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 121305
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A101-WH
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: 3A @ 120VAC
  • Dimensions: 0.52"L x 0.27"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Current Rating3 @ 125 VAC
    Body ColorRed
    Actuator ColorWhite
    Termination StyleSolderable Lug
    Pins3
    Length (inch)0.52
    Actuator TypePlunger with Cap
    Voltage Rating (AC)120
    Mounting StylePanel
    Width (inch)0.27
    Depth (inch)0.38


    Report a problem
    Suggest a product