Toggle Switch SPDT ON-ON Short Bat Lever Through Hole R/A Vertical

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

95 In Stock


  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

Toggle Switch SPDT ON-ON Short Bat Lever Through Hole R/A Vertical

Specifications

  • Mounting Type: Through Hole, Right Angle, Vertical
  • Circuit: SPDT
    Single Pole Double Throw
  • Switch Function: ON-ON
  • Power Rating: 400 mVA (AC/DC)
  • Voltage Rating - AC: 20 V
  • Voltage Rating - DC: 28 V
  • Actuator Type: Bat
  • Actuator Length: 6.86 mm
  • Actuator Material: Brass, Nickel Plated
  • Non-illuminated
  • Body Color: Red
  • Termination Style: PC Pin
  • Bushing Thread: Unthreaded
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -30deg;C to 85deg;C
  • Electrical Life: 6,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.4VA @ 20VAC/DC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Current Rating0.4 A
Voltage Rating20 VAC, 20 VDC
Power Rating0.4 VA
Body ColorRed
Number of Positions2
Mounting StylePanel, Rear


Report a problem
Suggest a product