Terminal Dual-Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.49 ea

10% discount applied in cart

263 ship on May. 10


  • Jameco Part no.: 2272983
  • Manufacturer: Eaton
  • Manufacturer no.: A102204
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Terminal Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V

Specifications

  • Series: Magnum® A1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 4
  • Number of Wire Entries: 4
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 250V
  • Wire Gauge: 14-22 AWG
  • Top Termination: 6-32 screws
  • Bottom Termination: Wire Wrap
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Chassis, Panel, Right Angle
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Number of Positions4
Current Rating20 A
Voltage Rating250 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch0.325" (8.26mm)
Depth12.7 mm
Product Length34.8 mm
FamilyA1000


Report a problem
Suggest a product