Toggle Switch SPDT ON-OFF-ON Bat Lever Through Hole Vertical

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$2.95 ea

10% discount applied in cart

64 In Stock


  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Toggle Switch SPDT ON-OFF-ON Bat Lever Through Hole Vertical

Specifications

  • Mounting Type: Through Hole, Vertical
  • Circuit: SPDT
    Single Pole Double Throw
  • Switch Function: ON-OFF-ON
  • Current Rating: 5 A (AC/DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 28 V
  • Actuator Type: Bat
  • Actuator Material: Brass, Nickel Plated
  • Non-illuminated
  • Body Color: Red
  • Termination Style: PC Pin
  • Bushing Thread: 1/4-40 threaded 0.35" (8.9 mm) long
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -30deg;C to 85deg;C
  • Electrical Life: 6,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating5A @ 125VAC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StylePC Pins
Pins3
Current Rating5 A
Voltage Rating125 VAC, 28 VDC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StyleThrough Hole


Report a problem
Suggest a product