9V Battery Snaps with 3 Inch Wires

You may also like:
ALK 9V 522 ALK 9V 522
G/S(A-102)-R G/S(A-102)-R
BC6-R BC6-R
BH-9V-A-R BH-9V-A-R
SBS-IR-1-R SBS-IR-1-R
BAT-SNAP-4 BAT-SNAP-4
SBH-9VAS SBH-9VAS
660279 660279

$0.39 ea

2,716 ship on Mar. 3
More Available – 14 weeks


  • Jameco Part no.: 11280
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: A104-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.23

Request a Large Quantity Quote

Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorWires, 3"
Product TypeBattery Holders (open)
Size (L x W x H) (mm)14.2 x 25.4 x 6.5
FeaturesT-Type


Report a problem
Suggest a product