Barrier Strip 12 Position 8.26mm Pitch Right Angle Wire Wrap Termination

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$3.95 ea

10% discount applied in cart

10 ship on May. 7


  • Jameco Part no.: 231440
  • Manufacturer: Eaton
  • Manufacturer no.: A10421207R26
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.89

Request a Large Quantity Quote

Barrier Strip 12 Position 8.26mm Pitch Right Angle Wire Wrap Termination

Specifications

  • Series: Magnum® A1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 12
  • Number of Wire Entries: 12
  • Pitch: 0.325" (8.26 mm)
  • Number of Rows: 1
  • Current Rating (Amps): 20 A
  • Voltage Rating: 250 V
  • Wire Gauge: 14-22 AWG
  • Top Termination: Screws with Captive Plate
  • Bottom Termination: Wire Wrap
  • Barrier Type: 2 Wall (Dual)
  • Features: Right angle terminals are offered on the A1. (see datasheet for spacing)
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Chassis, Panel, Right Angle
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Number of Positions12
Current Rating20 A
Voltage Rating250 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, 6-32
Bottom TerminationWire Wrap
MountingChassis, Panel, R/A
Body OrientationRight Angle
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch0.325" (8.26mm)


Report a problem
Suggest a product