Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT Rocker Switch 0.4Va 20V (ON)-OFF-(ON)

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$0.69 ea

1,774 ship on Aug. 5


  • Jameco Part no.: 2180973
  • Manufacturer: TE Connectivity
  • Manufacturer no.: A105J1AV2B0
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39
500+ $0.35

Request a Large Quantity Quote

SPDT Rocker Switch, 0.4VA 20V


  • Voltage Rating: 20VAC/DC
  • Power Rating: 0.4 VA
  • Termination Style: PC Pins
  • Switching Configuration: (ON)-OFF-(ON)

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Current Rating5 @ 125 VAC
    Actuator TypeRocker
    Body ColorRed
    Color - Actuator/CapBlack
    Termination StylePC Pin
    Size (L" x W" x H")0.662 x 0.359 x 0.595
    Depth (inch)0.83
    Illumination Typenone
    Mounting StyleR/A PCB
    IP Ratingnone
    UL Flammability Code94V-0
    Actuator Length (inch)0.5
    Lead Spacing A (inch)0.200
    Lead Spacing B (inch)0.15


    Report a problem
    Suggest a product