Miniature Toggle Switch SPDT (ON)-OFF-(ON) PC Pin

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$1.49 ea

1,064 In Stock
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Miniature Toggle Switch SPDT (ON)-OFF-(ON) PC Pin

Specifications

  • Contact form: SPDT
  • Switch function*: (ON)-OFF-(ON); MOM-OFF-MOM
  • Contact rating: 2A @ 250 VAC, 5A @ 125 VAC
  • Terminal type: PC Pins
  • Lever type: Standard
* - Function in parenthesis is momentary operation.

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Contact Rating5A @ 125VAC, 2A @ 250VAC
Mounting Hole0.5 in.
Actuator TypeRound
Termination StylePC Pins
Pins3
Current Rating5 A
Voltage Rating125 VAC
Body ColorRed
Number of Positions2
Mounting StyleThrough Hole


Report a problem
Suggest a product