Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V

Allegro Microsystems
A1102EUA-T
You may also like:
A1302KUA-T A1302KUA-T
US5781ESO US5781ESO
US5781KSO US5781KSO
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
SS41 SS41

$2.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 1718680
  • Manufacturer: Allegro Microsystems
  • Manufacturer no.: A1102EUA-T
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Hall Effect Sensor 25mA Unipolar 5 Volt/9 Volt/12 Volt/15 Volt/18 Volt Automotive 3-Pin UltRight Angle Mini SIP Bulk

Report a problem
Suggest a product
Specification Value
FamilyA1102
Magnetic TypeUnipolar
Minimum Magnetic Sensor Release Point75Gs
Maximum Magnetic Sensor Operating Point230Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V
Typical Magnetic Sensor Hysteresis55Gs
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageUltra (Min)i SIP
Product Width1.57mm(Max)
Product Length4.17mm(Max)
Product TypeHall Effect Sensor


Report a problem
Suggest a product