12 VAC 1.67 Amp Wall Adapter with Screw Terminals

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ACU120050R ACU120050R
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.49 ea

50 ship on Oct. 23
500 ship on Feb. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2236455
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: A1220NNNL
  • Jameco Catalog
# of units Price
1+ $10.49
10+ $8.95
50+ $7.95
100+ $7.25

Request a Large Quantity Quote

12 VAC 1.67 Amp Wall Adapter with Screw Terminals

Specifications:

  • Manufacturer: Jameco ReliaPro
  • Manufacture#: A1220NNNL
  • Input Voltage: 120 VAC, 60 Hz
  • Output Voltage: 12 VAC
  • Current Output: 1.67 A
  • Power: 20 Watt
  • Case Color: White
  • Output Connection: Screw Terminals
  • Size: 3.2" H x 2.2" W x 1.9" D
  • Energy Efficiency: Level VI
  • Agency Approvals: UL
  • Weight: 1.0 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)1.67
Power Rating (VA)20
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeScrew terminals
Output Connector DiametersScrew terminals
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionScrew Terminals
Agency ApprovalsUL
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorBlack


Report a problem
Suggest a product