Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48VDC 120x120x38mm Dual Ball Fan Terminals 103CFM

You may also like:
9SG5748P5G01 9SG5748P5G01
AD1248HB-F51 AD1248HB-F51
AD1248HB-A71GL AD1248HB-A71GL
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)
AD1248MB-F91GP AD1248MB-F91GP
Clearance

$19.95 ea

10% discount applied in cart

89 ship on Aug. 7


  • Jameco Part no.: 2289023
  • Manufacturer: Mechatronics
  • Manufacturer no.: A1238H48B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95
100+ $13.95

Request a Large Quantity Quote

48VDC 120x120x38mm Dual Ball Fan Terminals 103CFM

Features:

  • Rated Voltage: 48VDC
  • Air flow: 103CFM


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)124
BearingBall
Current (mA)150
Agency ApprovalsUL/CSA/CE
Noise (dBA)41
Connection (Leads)13"
Power (Watts)7.2


Report a problem
Suggest a product