5 Volt 10 mA Hall Effect Sensor

You may also like:
1696 1696
Pololu
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
40TR12B-R 40TR12B-R
Jameco ValuePro
GS100701 GS100701
Cherry
Clearance

$2.25 ea

3,180 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2135881
  • Manufacturer: Allegro Microsystems
  • Manufacturer no.: A1302KUA-T
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

Hall Effect Sensor

The A1302 is a continuous-time, ratiometric, linear Hall-effect sensor ICs. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. These devices have a quiescent output voltage that is 50% of the supply voltage. Output sensitivity is 1.3 mV/G typical for the A1302.

Features

  • Operating Supply Voltage: 4.5V to 6.0V
  • Output Current: 10mA
  • Low-noise output
  • Fast power-on time
  • Ratiometric rail-to-rail output
  • Solid-state reliability
  • Factory programmed at end-of-line for optimum performance
  • Robust ESD performance
  • Operating Temp Range -40 C to 125 C

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product