Capacitor 0.01 uF 50 Volt X7R 10% Axial Tape and Reel

You may also like:
P20R104K5-F P20R104K5-F
SA105E104MAA SA105E104MAA
SA101C472KAA SA101C472KAA
314J222K100VATTQY22 314J222K100VATTQY22
SA205C473KAA SA205C473KAA
SA101A181KAA SA101A181KAA

$0.15 ea

3,195 In Stock
More Available – 14 weeks


  • Jameco Part no.: 546290
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A15XR103K05YU
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF Ceramic Axial Capacitor

Features

  • Capacitance: 0.01µF
  • Tolerance: ±10%
  • Voltage: 50V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance0.01 µF, 10000 pF
    Voltage Rating50 VDC
    Tolerance10%
    DielectricX7R
    ConstructionAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter0.445 mm
    Dimensions2.54mm x 4.32mm
    Case StyleDipped
    Diameter0.1 in., 2.54 mm
    Length0.17 in., 4.32 mm


    Report a problem
    Suggest a product