# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.39 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 2.2 |
Construction | Axial |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Body Diameter | 6 mm |
Length | 13 mm |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 0.02cv or 2uA |
Capacitance | 2.2 µF |