Terminal Barrier Strip 8 Circuit 0.375" (9.53mm) Screws

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
New Product

$2.95 ea

6 In Stock


  • Jameco Part no.: 2314239
  • Manufacturer: Eaton
  • Manufacturer no.: A205108
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Terminal Barrier Strip 8 Circuit 0.375" (9.53mm) Screws

Specifications

  • Series: A2000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 8
  • Number of Wire Entries: 8
  • Pitch: 0.375" (9.53 mm)
  • Number of Rows: 1
  • Current Rating (Amps): 30 A
  • Voltage Rating: 300 V
  • Wire Gauge: 12-22 AWG
  • Top Termination: Screws
  • Bottom Termination: PC Pin
  • Barrier Type: 2 Wall (Dual)
  • Color: Black
  • Terminal Screw Material: Steel, Stainless
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions8
Current Rating30 A
Voltage Rating300 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationSolder Turret
MountingChassis, Panel
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack


Report a problem
Suggest a product