Electrolytic Axial Capacitor 22uf 35V 20% 105C 6.4MMDx13.6MMH

You may also like:
A10/50 A10/50
Jameco Valuepro
AB22/450-R AB22/450-R
Jameco Valuepro
AB100/250-R AB100/250-R
Jameco Valuepro
A47/50 A47/50
Jameco Valuepro
EA47035H1321-R EA47035H1321-R
Jameco Valuepro
AB10/450-R AB10/450-R
Jameco Valuepro
Clearance

$0.35 ea

10% discount applied in cart

1,314 In Stock


  • Jameco Part no.: 2202520
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A22/35/105
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.22
100+ $0.11
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

22uF 35V Axial Capacitor

Features

  • Value: 22uF
  • Volt: 35V
  • Size(D x H): 6.43 x 13.69 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    ConstructionAxial
    Voltage Rating35 VDC
    Tolerance20%
    Body Diameter6.5 mm
    Length10.5 mm
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Capacitance22 µF


    Report a problem
    Suggest a product