Capacitor Axial 220 uF 16v 20% 85c 10x21mm

You may also like:
A220/50-VP-R A220/50-VP-R
Jameco ValuePro
A1/50 A1/50
Jameco ValuePro
A10/50 A10/50
Jameco ValuePro
LAG101M50V820 LAG101M50V820
Jameco ValuePro
A1000/25 A1000/25
Jameco ValuePro
A22/50 A22/50
Illinois Capacitor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2150811
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: A220/16.
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Electrolytic Capacitor

Features

  • Value: 220uF
  • Voltage:16 V
  • Operating temperature range: -40° C to +85° C
  • Size (D x H) mm:10 x 21

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product