Capacitor Axial 220uF 50 VDC 20% 85c 10x21mm

You may also like:
A10/50 A10/50
Jameco Valuepro
AB22/450-R AB22/450-R
Jameco Valuepro
AB100/250-R AB100/250-R
Jameco Valuepro
A47/50 A47/50
Jameco Valuepro
EA47035H1321-R EA47035H1321-R
Jameco Valuepro
AB10/450-R AB10/450-R
Jameco Valuepro

$0.89 ea

206 In Stock
900 ship on Oct. 22


  • Jameco Part no.: 11019
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A220/50-VP-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Capacitor Axial 220µF 50Volt 20% 85C

Specifications

  • Capacitance: 220uF
  • Tolerance: ±20%
  • Voltage: 50 VDC
  • Operating temperature range: -40°C to +85°C
  • Leakage current (after 2 minutes 200°C): 0.02CV or 2uA, whichever is greater
  • Diameter: 10 mm
  • Length: 21 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
ConstructionAxial
Voltage Rating50 VDC
Tolerance20%
Body Diameter10 mm
Length21 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance220 µF


Report a problem
Suggest a product