Axial Capacitor 2200 uF 16 Volt 20% 105°C

You may also like:
A2200/35-R A2200/35-R
Jameco ValuePro
EA220050H1836-R EA220050H1836-R
Jameco ValuePro
A/15/560 A/15/560
EPCOS
A1000/100 A1000/100
Vishay
A10/50 A10/50
Jameco ValuePro
AB22/450-R AB22/450-R
Jameco ValuePro
AB100/250-R AB100/250-R
Jameco ValuePro
LAG470M50V816 LAG470M50V816
Jameco ValuePro

$2.49 ea

1,169 In Stock
More Available – 10 weeks


  • Jameco Part no.: 11033
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: A2200/16
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Aluminum Electrolytic Axial Capacitor 2200µF 16V 20% 105C

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 16 VDC
  • Size: 16 mm Dia. x 31 mm L
  • Temperature: 105°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
ConstructionAxial
Voltage Rating16 VDC
Tolerance20%
Body Diameter16 mm
Length31 mm
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Leakage Current0.02cv or 2uA
Capacitance2200 µF


Report a problem
Suggest a product