Capacitor Axial 2200 uF 35v 20% 85c 16x30mm

You may also like:
EA220050H1836-R EA220050H1836-R
A220UF-50V A220UF-50V
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R

$1.95 ea

10% discount applied in cart

460 ship on May. 12


  • Jameco Part no.: 93658
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A2200/35-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

CAPACITOR,AXIAL,2200uF,35V, ! 20%,85C,16x30mm


CAP,AXIAL,2200uF,35V, ! 20%,85C,16x30mm

Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
ConstructionAxial
Voltage Rating35 VDC
Tolerance20%
Body Diameter16 mm
Length30 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance2200µF


Report a problem
Suggest a product