Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KG1010D KG1010D
Kyotto
KB20C06A KB20C06A
Kyotto
CMX60D10-6454 CMX60D10-6454
Crydom

$102.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 467348
  • Manufacturer: Crydom
  • Manufacturer no.: A2440
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $102.79
10+ $93.09
100+ $86.59

Request a Large Quantity Quote

Relay SSR 4mA 280 Volt AC-IN 40A 280 Volt AC Output 4-Pin


RELAY 40A 480VAC AC

Report a problem
Suggest a product
Specification Value
Product TypeAC
Pins4
Product Length58.4 mm
Width45.7 mm
Height22.9 mm
FamilyA2440
I/O Isolation Voltage4000V(RMS)


Report a problem
Suggest a product