Connector Barrier Strip 2 Position 11.1mm Pitch Straight Panel Mount 30A

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
Clearance

$0.89 ea

10% discount applied in cart

1,123 In Stock


  • Jameco Part no.: 2272959
  • Manufacturer: Eaton
  • Manufacturer no.: A303102
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

Connector Barrier Strip 2 Position 11.1mm Pitch Straight Panel Mount 30A

Specifications

  • Series: A3000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 2
  • Number of Wire Entries: 2
  • Pitch: 0.437" (11.10mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 600V
  • Wire Gauge: 12-22 AWG
  • Top Termination: Screws
  • Bottom Termination: Closed
  • Barrier Type: 2 Wall (Dual)
  • Features: Flange
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Chassis, Panel
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Pitch0.437 in., 11.1 mm
Number of Positions2
Current Rating30 A
Voltage Rating600 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth16.5 mm
Length43.9 mm
FamilyA3000


Report a problem
Suggest a product