Aluminum Electrolytic Capacitor 47 uF 25 VDC Axial Leads 85C

You may also like:
LAG470M50V816 LAG470M50V816
Jameco ValuePro
A/15/560 A/15/560
EPCOS
A1000/100 A1000/100
Vishay
A10/50 A10/50
Jameco ValuePro
AB22/450-R AB22/450-R
Jameco ValuePro
AB100/250-R AB100/250-R
Jameco ValuePro

$0.59 ea

405 In Stock
More Available – 6 weeks


  • Jameco Part no.: 135319
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: A47/25
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

47µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 47µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Diameter: 6.3 mm
  • Body length: 12.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
ConstructionAxial
Voltage Rating25 VDC
Tolerance20%
Body Diameter6.5 mm
Length17 mm
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Leakage Current0.02cv or 2uA
Capacitance47 µF


Report a problem
Suggest a product