Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

47uF 50 VOLT AXIAL CAPACITOR

You may also like:
UVR1H470MEA1TD UVR1H470MEA1TD
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
AB10/450-R AB10/450-R
EA47035H1321-R EA47035H1321-R
EA2225H613-R EA2225H613-R

$0.69 ea

1,237 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 11105
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A47/50
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

47uF AXIAL ELECTROLYTIC CAPACITOR


Features:
  • Capacitance: 47uF
  • Voltage rating: 50V
  • 8mm D x 16mm H


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
ConstructionAxial
Voltage (VDC)50
Tolerance (%)20
Size (Dia. x L)(mm)8 x 16
Operating Temperature-Max (Cel)85
MountingThrough Hole
FamilyA
TypeElectrolytic
Leakage Current0.02cv or 2uA
Capacitance (pF)47000000


Report a problem
Suggest a product