# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.35 |
100+ | $1.19 |
500+ | $1.09 |
1000+ | $0.99 |
Specification | Value |
---|---|
Capacitance (uF) | 470 |
Construction | Axial |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Body Diameter | 13 mm |
Length | 21 mm |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Capacitance | 470 µF |