4700uF 16 VOLT AXIAL CAPACITOR

$0.69 ea


  • Part no.: 2121607
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A4700/16
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Axial Capacitor

Features

  • Capacitance: 4700uF
  • 16 V
  • Size: 18 mm x 40 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4700
    Voltage (VDC)16
    Tolerance (%)20
    TypeElectrolytic
    ConstructionAxial
    Operating Temperature-Max (Cel)105
    MountingThrough Hole


    Report a problem
    Suggest a product